| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-550 |
516-038-541-550
| Heilind Number: | EDA516-038-541-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance even in demanding environments. Its Wire Wrap contact type allows for secure and efficient wire attachment, while supporting an amperage of 8.5 A. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of applications. Trust in this high-quality connector to streamline your PCB connections and optimize your system's performance.

