| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-551 |
516-038-541-551
| Heilind Number: | EDA516-038-541-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless integration, it boasts a robust construction and reliable functionality, making it ideal for a wide range of applications. With a contact material of Copper Alloy and gold plating over Nickel, it ensures efficient signal transmission and corrosion resistance. Featuring a Wire Wrap contact type, it guarantees secure connections. Operable in extreme conditions, with an operating temperature range of -40 to 105 °C, it offers durability and longevity. Upgrade your setup with this essential component for optimal performance.

