| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-555 |
516-038-541-555
| Heilind Number: | EDA516-038-541-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-555 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector is capable of handling up to 8.5 A of power, making it ideal for various electronic applications. Crafted from high-quality copper alloy with gold plating over nickel, it ensures efficient conductivity and durability. Featuring a wire wrap contact type, it offers secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environmental conditions. Trust in this essential component for seamless and efficient PCB connectivity.

