| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-556 |
516-038-541-556
| Heilind Number: | EDA516-038-541-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector facilitates efficient data transfer between boards. Boasting a durable construction, it ensures reliable power transmission with an amperage of 8.5 A. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees optimal conductivity and longevity. Featuring a Wire Wrap contact type, it offers secure and stable connections even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.

