| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-560 |
516-038-541-560
| Heilind Number: | EDA516-038-541-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electrical connectivity with this durable Rack & Panel Connector. Designed for high-performance applications, this connector features wire wrap contact type made of Copper Alloy with Gold over Nickel plating, ensuring reliable and efficient transmission. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for use in PCB connectors, this component guarantees seamless board-to-board connections, making it a must-have for any professional setup. Upgrade your systems with this premium connector and experience unparalleled performance and durability.

