| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-561 |
516-038-541-561
| Heilind Number: | EDA516-038-541-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a robust construction and durable materials, this connector ensures reliable power and data transmission. With an amperage rating of 8.5 A, it offers efficient energy transfer while the contact material of Copper Alloy guarantees superior conductivity. The gold over nickel plating further enhances signal integrity, making it ideal for high-speed and high-frequency applications. Its wire wrap contact type allows for easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

