| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-562 |
516-038-541-562
| Heilind Number: | EDA516-038-541-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector features durable construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees optimal conductivity and corrosion resistance. Utilizing Wire Wrap contact type, it offers secure and stable connections. Operating flawlessly in temperature ranges from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

