| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-565 |
516-038-541-565
| Heilind Number: | EDA516-038-541-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. Its Wire Wrap contact type offers easy installation, making it the perfect choice for various applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Elevate your connectivity game with this essential component.

