| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-566 |
516-038-541-566
| Heilind Number: | EDA516-038-541-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-566 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with this durable Rack & Panel Connector, designed for seamless integration in various electronic setups. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees efficient signal transfer and minimal signal loss. Featuring a Wire Wrap contact type, it facilitates easy and secure attachment to compatible devices. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for use in harsh environmental conditions. Perfect for applications in the industrial, aerospace, and telecommunications sectors, this connector is a versatile choice for ensuring smooth and uninterrupted data exchange. Upgrade your connectivity solutions with this essential component.

