| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-600 |
516-038-541-600
| Heilind Number: | EDA516-038-541-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Engineered for high performance, this connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and resistance to corrosion. The Wire Wrap contact type ensures secure and reliable connections, while the 8.5 A amperage rating makes it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable performance even in harsh environmental conditions. Upgrade your setup with this essential component for efficient data transmission and power distribution.

