| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-601 |
516-038-541-601
| Heilind Number: | EDA516-038-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold-plated nickel contacts, it guarantees efficient signal transfer over a wide operating temperature range from -40 to 105 °C. Ideal for various electronic applications, this wire wrap connector offers optimal performance and durability, making it a must-have for your next project. Elevate your connectivity game with this high-quality component.

