| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-610 |
516-038-541-610
| Heilind Number: | EDA516-038-541-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector is designed for high-performance connectivity in a variety of applications. With a robust construction and durable materials, this connector ensures reliable power and signal transmission. Featuring a wire wrap contact type and gold-plated copper alloy contacts, it offers excellent conductivity and corrosion resistance. Rated for an amperage of 8.5 A and operating temperature range of -40 to 105 °C, it is suitable for use in demanding environments. Perfect for board-to-board connections in PCB assemblies, this connector is a versatile and essential component for your electronic systems. Trust in its quality and performance to keep your devices running smoothly.

