| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-611 |
516-038-541-611
| Heilind Number: | EDA516-038-541-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an impressive amperage rating of 8.5 A, it ensures reliable power transmission for various applications. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, this connector guarantees excellent conductivity and corrosion resistance. Its wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your setup with this essential component for efficient and secure connections.

