| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-616 |
516-038-541-616
| Heilind Number: | EDA516-038-541-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector, ideal for various electronic applications. Designed for seamless integration, this connector boasts a high amperage of 8.5 A, ensuring reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and longevity. Featuring a Wire Wrap contact type, it facilitates easy and secure wire connections. With an impressive operating temperature range of -40 to 105 °C, it is suitable for use in diverse environmental conditions. Elevate your connectivity solutions with this essential component.

