| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-620 |
516-038-541-620
| Heilind Number: | EDA516-038-541-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-620 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, ideal for seamless board-to-board PCB connections in various applications. Designed for optimal functionality, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, crafted from premium Copper Alloy and plated with Gold over Nickel, guarantees excellent conductivity and durability. Featuring a secure Wire Wrap contact type, it offers easy installation and maintenance. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse operating environments. Trust in this essential component for seamless and dependable PCB connectivity.

