| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-622 |
516-038-541-622
| Heilind Number: | EDA516-038-541-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a reliable amperage of 8.5 A, this connector ensures optimal power transmission. Crafted with precision from Copper Alloy and coated with Gold over Nickel, it guarantees high performance and durability. The Wire Wrap contact type facilitates easy installation, while the broad operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust in this essential component for efficient and secure board-to-board connections. Elevate your connectivity solutions with our top-of-the-line Rack & Panel Connector.

