| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-625 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-625 |
516-038-541-625
| Heilind Number: | EDA516-038-541-625 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-625 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for optimal performance in various electronic applications. Featuring a durable Copper Alloy construction and Gold over Nickel plating, it ensures reliable signal transmission. The Wire Wrap contact type offers secure connections, while the 8.5 A amperage rating supports high-power requirements. With an operating temperature range of -40 to 105°C, this connector is suitable for use in harsh environments. Elevate your PCB connections with this essential component.

