| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-636 |
516-038-541-636
| Heilind Number: | EDA516-038-541-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold plating over Nickel, it offers superior conductivity and corrosion resistance. The Wire Wrap contact type guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in diverse environments. Elevate your connectivity solutions with this essential component.

