516-038-541-641

Heilind Number:EDA516-038-541-641
Manufacturer:EDAC
Manufacturer Number:516-038-541-641
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-541-641
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-541-641

Detailed Description

Enhance your connectivity solutions with our advanced Rack & Panel Connector. Designed for optimal performance, this high-quality connector is perfect for various applications in electronic systems. With a contact material of durable Copper Alloy and a contact plating of Gold over Nickel, it guarantees reliable and efficient power transmission. Its Wire Wrap contact type ensures secure connections, while its 8.5 A amperage rating makes it suitable for medium power applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and harsh environments. Elevate your PCB connectivity with this essential component.