| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-642 |
516-038-541-642
| Heilind Number: | EDA516-038-541-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a robust construction and high-quality materials, this connector ensures reliable performance even in demanding environments. With an amperage rating of 8.5 A, it is suitable for powering a range of devices. The contact material of copper alloy, plated with gold over nickel, guarantees efficient signal transmission and resistance to corrosion. Its wire wrap contact type allows for easy and secure attachment, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for use in PCB connectors, board-to-board connections, and more, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this premium Rack & Panel Connector.

