| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-645 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-645 |
516-038-541-645
| Heilind Number: | EDA516-038-541-645 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-645 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a versatile component designed for seamless integration in various applications. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring robust power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity even in demanding environments. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, it is suitable for use in both extreme cold and hot conditions. Elevate your PCB assembly with this essential component, a must-have in any professional setup.

