| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-646 |
516-038-541-646
| Heilind Number: | EDA516-038-541-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a robust copper alloy construction for reliable power transmission. The gold plating over nickel ensures optimal conductivity, while the wire wrap contact type guarantees secure and stable connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector to streamline your PCB setups and meet your connectivity needs with ease.

