| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-650 |
516-038-541-650
| Heilind Number: | EDA516-038-541-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-650 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, an essential component for seamless data transmission. Designed for optimal performance, this connector boasts a high amperage of 8.5 A, making it suitable for a wide range of applications. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable and efficient conductivity. Featuring a wire wrap contact type, it guarantees secure and stable connections. With an operating temperature range of -40 to 105 °C, it is built to withstand extreme environments. Elevate your electronic setups with this essential connector, perfect for various industries and projects.

