| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-651 |
516-038-541-651
| Heilind Number: | EDA516-038-541-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity game with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, the contacts are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and durable connections in any application. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in extreme environments. Upgrade your setup with this top-of-the-line connector for unparalleled reliability and efficiency.

