| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-655 |
516-038-541-655
| Heilind Number: | EDA516-038-541-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-quality connector ensures reliable performance in demanding environments. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees efficient signal transmission with minimal interference. Featuring a wire wrap contact type, it offers easy installation and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Elevate your PCB assembly with this essential component that combines durability, functionality, and performance.

