| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-660 |
516-038-541-660
| Heilind Number: | EDA516-038-541-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Engineered for durability and efficiency, this connector features Wire Wrap contact type with Gold over Nickel plating on Copper Alloy contacts, ensuring reliable signal transmission. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in its robust construction to deliver seamless board-to-board connections, making it an essential component for your PCB assembly needs. Elevate your system's performance with this indispensable connector.

