| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-661 |
516-038-541-661
| Heilind Number: | EDA516-038-541-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, an essential component for seamless integration in various applications. Designed for optimal performance, this connector features a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable and efficient electrical connections. With a contact type of wire wrap, it offers easy installation and secure attachment to your system. Operating effectively in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Whether you're designing a new system or upgrading existing infrastructure, this connector is a versatile and high-quality choice to meet your connectivity needs. Elevate your circuitry with this essential component, delivering 8.5 A of power with precision and dependability.

