| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-665 |
516-038-541-665
| Heilind Number: | EDA516-038-541-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-665 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable signal transmission. The Wire Wrap contact type offers easy installation and secure connections, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. With an amperage rating of 8.5 A, this connector is a versatile solution for your PCB interconnection needs. Upgrade your setup with this essential component for efficient and dependable connectivity.

