| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-101 |
516-038-542-101
| Heilind Number: | EDA516-038-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector, designed for seamless integration in various applications. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable conductivity and durability. The Wire Wrap contact type offers easy installation, while its high amperage of 8.5 A allows for efficient power transfer. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

