| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-105 |
516-038-542-105
| Heilind Number: | EDA516-038-542-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power delivery with an amperage rating of 8.5A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity, even in demanding environments. Featuring Wire Wrap contact type, it offers secure and efficient connections. With an operating temperature range of -40 to 125°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your connectivity needs. Elevate your connectivity with this premium Rack & Panel Connector.

