| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-110 |
516-038-542-110
| Heilind Number: | EDA516-038-542-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your electronics with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable performance in a variety of environments. With a high amperage rating of 8.5 A, it efficiently transmits power and data. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting quality and optimal conductivity. The Wire Wrap contact type offers secure connections, while its wide operating temperature range of -40 to 125 °C makes it suitable for diverse applications. Perfect for PCB assembly and board-to-board connections, this connector is a essential component for your electronic projects. Upgrade your setup with this essential connector and experience efficient and dependable performance.

