| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-111 |
516-038-542-111
| Heilind Number: | EDA516-038-542-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Boasting a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with precision from high-quality Copper Alloy, it guarantees optimal conductivity and durability. The Gold over Nickel plating offers enhanced corrosion resistance, while the Wire Wrap contact type facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a dependable choice for demanding environments. Explore the possibilities with this essential component for your PCB and board-to-board connections.

