| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-116 |
516-038-542-116
| Heilind Number: | EDA516-038-542-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee long-lasting durability, while the Gold over Nickel plating offers superior conductivity. Ideal for wire wrap connections, this connector operates flawlessly in temperatures ranging from -40 to 125 °C. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY setup.

