| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-121 |
516-038-542-121
| Heilind Number: | EDA516-038-542-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with this Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Built for high-performance use, it boasts a reliable 8.5 A amperage rating, making it ideal for powering essential electronic components. Crafted with precision, its contact material features durable Copper Alloy construction, while the Gold over Nickel plating ensures optimal conductivity and longevity. The Wire Wrap contact type guarantees secure and stable connections, even in challenging environments. With an operating temperature range of -40 to 125 °C, this connector offers versatility and reliability, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line connector.

