| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-122 |
516-038-542-122
| Heilind Number: | EDA516-038-542-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Engineered for precision and reliability, this essential component ensures seamless communication in diverse applications. Featuring a robust design and copper alloy construction, it offers superior durability, while the gold-plated contacts guarantee optimal conductivity. With a contact type of Wire Wrap, it facilitates easy and secure installations. Operating efficiently in temperatures ranging from -40 to 125 °C, this connector is suitable for demanding environments. Elevate your connectivity solutions with this indispensable device.

