| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-126 |
516-038-542-126
| Heilind Number: | EDA516-038-542-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Engineered for high performance, it features a durable copper alloy construction with gold plating over nickel for optimal conductivity. The wire wrap contact type ensures secure connections, even in demanding environments with an operating temperature range from -40 to 125 °C. Trust in its 8.5 A amperage capacity to power your connections reliably. Elevate your connectivity solutions with this essential component for your electronic projects.

