| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-130 |
516-038-542-130
| Heilind Number: | EDA516-038-542-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures efficient power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity even in harsh environments, thanks to its wide operating temperature range of -40 to 125°C. Perfect for industrial and commercial applications, this connector is a crucial component for maintaining optimal performance in your electronic systems. Elevate your connectivity standards with this essential solution.

