| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-131 |
516-038-542-131
| Heilind Number: | EDA516-038-542-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in various PCB setups, this connector facilitates efficient data transmission with its wire wrap contact type. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable conductivity and resilience against corrosion. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's ideal for both standard and demanding environments. Trust in its 8.5 A amperage capacity for robust power delivery. Elevate your connectivity solutions with this essential component.

