| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-135 |
516-038-542-135
| Heilind Number: | EDA516-038-542-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component features durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and longevity. With a contact type of Wire Wrap, it ensures secure and reliable connections, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is a versatile and dependable choice for a wide range of applications. Upgrade your setup with this essential connector and experience enhanced performance and reliability.

