| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-136 |
516-038-542-136
| Heilind Number: | EDA516-038-542-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance even in harsh environments. Its Wire Wrap contact type facilitates easy installation, while its 8.5 A amperage capacity caters to power-demanding systems. With an operating temperature range of -40 to 125 °C, it guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for industrial and commercial use.

