| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-140 |
516-038-542-140
| Heilind Number: | EDA516-038-542-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures reliable and efficient data transfer. With an amperage rating of 8.5 A, it delivers robust power transmission. The contact material of Copper Alloy, along with Gold over Nickel plating, guarantees excellent conductivity and durability. Featuring a Wire Wrap contact type, it offers secure connections for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Upgrade your PCB assemblies with this essential component, a must-have in any professional setup.

