| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-141 |
516-038-542-141
| Heilind Number: | EDA516-038-542-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable signal transmission. The wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for various environments. With an amperage rating of 8.5 A, this connector is ideal for demanding applications where durability and efficiency are paramount. Elevate your connectivity solutions with this essential component.

