| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-142 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-142 |
516-038-542-142
| Heilind Number: | EDA516-038-542-142 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-142 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures efficient power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable and low-resistance contact. Featuring a Wire Wrap contact type, it offers secure and stable connections, even in harsh environments. With an operating temperature range of -40 to 125 °C, it is suitable for a wide variety of applications. Upgrade your systems with this essential component for optimal performance and reliability.

