| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-145 |
516-038-542-145
| Heilind Number: | EDA516-038-542-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a durable construction with copper alloy contacts for reliable power transmission. The gold plating over nickel ensures optimal conductivity, while the wire wrap design allows for easy installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is ideal for demanding industrial applications. Trust in our quality engineering to keep your systems running smoothly.

