| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-146 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-146 |
516-038-542-146
| Heilind Number: | EDA516-038-542-146 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-146 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile and reliable solution for your connectivity needs. Designed for seamless integration in various applications, this connector ensures secure and efficient transmission of power and signals. With an amperage rating of 8.5 A, it provides ample power for your devices. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it offers excellent conductivity and corrosion resistance. Featuring Wire Wrap contact type, it guarantees a stable connection. Operable in a wide temperature range from -40 to 125 °C, it is suitable for both indoor and outdoor use. Trust in this connector for seamless and durable performance in your projects.

