| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-150 |
516-038-542-150
| Heilind Number: | EDA516-038-542-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-150 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various systems. Featuring a durable Copper Alloy construction and Gold over Nickel plating, it ensures reliable and efficient power transmission. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. Ideal for use in PCB connectors, board-to-board connections, and more, this connector is the perfect solution for your connectivity needs.

