| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-151 |
516-038-542-151
| Heilind Number: | EDA516-038-542-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Engineered for optimal performance, this essential component features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity. Designed for Wire Wrap contact type, it offers secure and efficient wire attachment. With an amperage rating of 8.5 A, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 125°C, this connector guarantees seamless operation even in harsh environments. Upgrade your PCB connections with this high-quality solution.

