| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-160 |
516-038-542-160
| Heilind Number: | EDA516-038-542-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and durability. Its Wire Wrap contact type ensures secure and reliable connections, even in harsh environments with an operating temperature range of -40 to 125 °C. Perfect for various applications in electronics, telecommunications, and more, this connector is a must-have for any professional setup. Upgrade your connectivity with the ultimate solution for efficient data transmission.

