| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-165 |
516-038-542-165
| Heilind Number: | EDA516-038-542-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features a durable copper alloy construction with gold plating over nickel for reliable signal transmission. With a wire wrap contact type, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 125°C, it's suitable for various environments. Trust in the efficiency and quality of this essential component for seamless integration in your projects.

