| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-200 |
516-038-542-200
| Heilind Number: | EDA516-038-542-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this essential component ensures reliable power delivery with an amperage of 8.5 A. Crafted with precision, it features contacts made of durable Copper Alloy, plated with Gold over Nickel for optimal conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination, guaranteeing stable connections even in harsh environments. With an operating temperature range of -40 to 125 °C, this connector is built to withstand extreme conditions, making it an ideal choice for industrial and commercial projects. Trust in its quality and versatility for your connectivity needs.

